RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8
- RS Stock No.:
- 2975833
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
RS stock number | 2975833 |
Product description | RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Temperature | +100 °C |
Manufacturer Series | BKH |
Thread Size | 3/8 in |
Connection Port Thread | G 3/8 |
Maximum Operating Pressure | 500 bar |
Thread Standard | G |
Seal Material | Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) |
Number of Ports | 2-way |
Body Material | Zinc Passivated Steel |
Minimum Operating Temperature | -20 °C |