RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2
- RS Stock No.:
- 3245004
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3245004 |
Product description | RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Stainless Steel |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Manufacturer Series | B6BI |
Thread Size | 1/2 in |
Connection Port Thread | NPT 1/2 |
Maximum Operating Pressure | 6000 psi |
Thread Standard | NPT |
Seal Material | PTFE (Stem Seal), Teflon/kel-F (Ball Seal) |
Number of Ports | 2-way |