RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/2, 55L/min
- RS Stock No.:
- 2838318
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
RS stock number | 2838318 |
Product description | RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/2, 55L/min |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.
Note
Not suitable for use with water.
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Steel |
Minimum Operating Temperature | -20 °C |
Maximum Flow Rate | 55 L/min |
Maximum Operating Temperature | +100 °C |
Manufacturer Series | FT260 |
Thread Size | 1/2 in |
Connection Port Thread | G 1/2 |
Maximum Operating Pressure | 350 bar |
Thread Standard | G |
Mounting Type | Inline |