Parker Hydraulic Pressure Gauge Isolation Valve, GI1414, G 1/4 Female

RS Stock No.:
1962729
Mfr. Prt No.:
GI1414
Brand:
Parker
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
RS stock number 1962729
Product description Parker Hydraulic Pressure Gauge Isolation Valve, GI1414, G 1/4 Female
Manufacturer / Brand Parker
Manufacturer part number GI1414

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pressure Gauge Isolator Valve

The single station gauge isolator valve by Parker has been designed to prevent pressure gauge damage and extend gauge life.
When installed between gauge and pressure line, it protects the pressure gauge from continuous hydraulic pressure, surges or shock loads.
Operated by a simple push-to-read button which, when released, automatically drains residual pressure back through the tank port.

Features and Benefits

• Cast iron and steel body
• Mounting hole 31 mm diameter
• 0.90 Kg
• Push to read type
• G port size
• 350 bar

L196272-01L196272-02

Specifications

Attribute Value
Brand Parker
Body Material Cast Iron, Steel
Thread Diameter 1/4 in
Connection Port Thread G 1/4 Female
Maximum Operating Pressure 350 bar
Thread Standard G
Thread Gender Female
Checking stock...
IDR
3,685,939.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,685,939.49
*price per unit indicative
"Parker Hydraulic Pressure Gauge Isolation Valve, GI1414, G 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda