RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male

RS Stock No.:
2788774
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
RS stock number 2788774
Product description RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Pressure 400 bar
Thread Standard G
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -20 °C
Connection Port Thread G 1/4 Male
Thread Diameter 1/4 in
Orientation In Line
Thread Gender Male
Body Material Carbon Steel
Checking stock...
IDR
465,187.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1465,187.15
*price per unit indicative
"RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda