Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.:
3269050
Mfr. Prt No.:
3136 10 17
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3269050
Product description Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3136 10 17
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
RS stock number 3269050
Product description Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3136 10 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bulkhead Adaptors and Manifolds

Bulkhead Adaptor - Parallel Thread-to-Tube

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.

A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber ’O’ rings for optimum sealing and a working temperature range of -20 to + 80°C.

Feature sand Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

L227575-03

Specifications

Attribute Value
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Brand Legris
Manufacturer Series LF3000
Tube Connection Push In 10 mm
Connector B Push In 10 mm
Type Straight
Body Material Brass
Minimum Operating Temperature -20 °C
Threaded Connection A G 3/8 Female
Maximum Operating Temperature +80 °C
Finish Nickel Plated
Threaded Connection - Gender Female
Threaded Connection - Thread Size 3/8 in
Tube Connection A Push In 10 mm
Tube Connection - Tube Size 10 mm
Thread Material Brass
Threaded Connection - Thread Standard G
Tube Connection A - Type Push In
Tube Connection A - Tube Size 10 mm
Maximum Operating Pressure 20 bar
Tube Connection - Type Push In
Threaded Connection A - Gender Female
Connector A G 3/8 Female
Threaded Connection G 3/8 Female
Connection Style Threaded-to-Tube
Checking stock...
IDR
379,387.13
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1379,387.13189,693.57
*price per unit indicative
"Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda