SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style

RS Stock No.:
7714911
Mfr. Prt No.:
KQ2E03-35A
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7714911
Product description SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2E03-35A
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
RS stock number 7714911
Product description SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2E03-35A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Bulkhead Adapators

Bulkhead Connector KQ2E

The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Tube Connection Push In 5/32 in
Type Straight
Body Material Brass
Minimum Operating Temperature -5 °C
Threaded Connection A NPT 1/4 Female
Maximum Operating Temperature +60 °C
Threaded Connection - Gender Female
Manufacturer Series KQ2
Tube Connection A Push In 5/32 in
Threaded Connection - Thread Size 1/4 in
Thread Material Brass
Tube Connection - Tube Size 5/32 in
Threaded Connection - Thread Standard NPT
Tube Connection - Type Push In
Tube Connection A - Type Push In
Tube Connection A - Tube Size 5/32 in
Mounting Hole Diameter 13.5 mm
Threaded Connection A - Gender Female
Connector A NPT 1/4 Female
Connector B Push In 5/32 in
Threaded Connection NPT 1/4 Female
Connection Style Threaded-to-Tube
Checking stock...
IDR
1,045,019.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,045,019.07209,003.81
*price per unit indicative
"SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda