SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
8477124
Mfr. Prt No.:
KQ2L06-M6A-X35
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8477124
Product description SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L06-M6A-X35
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
RS stock number 8477124
Product description SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L06-M6A-X35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Thread-to-Tube Adaptors

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Elbow Threaded Adaptor
Angle 90°
Maximum Operating Temperature +60 °C
Manufacturer Series KQ2
Connector A - Gender Male
Thread Material Brass
Maximum Operating Pressure 1 MPa
Swivel Connection No
Connection Style Threaded-to-Tube
Body Material PBT
Minimum Operating Temperature -5 °C
Connector B Push In 6 mm
Connector A M6 Male
Threaded Connection M6 Male
Checking stock...
IDR
522,666.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1522,666.8752,266.69
*price per unit indicative
"SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products