Festo Quick Exhaust Valve, G 1/8 x 10 bar Bar

RS Stock No.:
1259955
Mfr. Prt No.:
VBQF-U-G18-E
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259955
Product description Festo Quick Exhaust Valve, G 1/8 x 10 bar Bar
Manufacturer / Brand Festo
Manufacturer part number VBQF-U-G18-E
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
RS stock number 1259955
Product description Festo Quick Exhaust Valve, G 1/8 x 10 bar Bar
Manufacturer / Brand Festo
Manufacturer part number VBQF-U-G18-E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo VBQF Quick Exhaust Valves

VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.

Features and Benefits:

• Quick exhaust valve, flat design
• Flow rates of up to 2,500 l/min
• Screw in mounting
• Improved noise emissions in silencer type
• Mounted rotation


Specifications

Attribute Value
Brand Festo
Threaded Connections G 1/8
Built-In Silencer No
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 0.5 bar
Threaded Connection Type G
Threaded Connection - Gender Male
Body Material Zinc Die Cast Aluminium
Threaded Connection Size 1/8 in
Standards Met CRC1 940070, UL
Connection Type Threaded
Manufacturer Series VBQF
Checking stock...
IDR
577,524.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1577,524.34
*price per unit indicative
"Festo Quick Exhaust Valve, G 1/8 x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda