SMC AS Series Tube Flow Controller, 10mm Tube Inlet Port x 10mm Tube Outlet Port

RS Stock No.:
7480721
Mfr. Prt No.:
AS3002F-10
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7480721
Product description SMC AS Series Tube Flow Controller, 10mm Tube Inlet Port x 10mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS3002F-10
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
RS stock number 7480721
Product description SMC AS Series Tube Flow Controller, 10mm Tube Inlet Port x 10mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS3002F-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

In-line Speed Controller with Push-In Fittings, Straight

AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.

Features and Benefits

• Minimises installation time and cost
• Accepts nylon and polyurethane tubing
• Wide variety of sizes
• Speed accurately controlled even at low velocity
• Constant speed easily set
• Retaining function prevents loss of needle


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 10 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1 MPa
Outlet Port Type Tube
Inlet Port Type Tube
Tube Inlet Port 10 mm
Checking stock...
IDR
413,371.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1413,371.49
*price per unit indicative
"SMC AS Series Tube Flow Controller, 10mm Tube Inlet Port x 10mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda