SMC AS Series Tube Speed Controller, 4mm Tube Inlet Port x 4mm Tube Outlet Port

RS Stock No.:
8270755
Mfr. Prt No.:
AS2002F-04
Brand:
SMC
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
RS stock number 8270755
Product description SMC AS Series Tube Speed Controller, 4mm Tube Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2002F-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Straight - AS One Touch


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 4 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Outlet Port Type Tube
Inlet Port Type Tube
Tube Inlet Port 4 mm
Checking stock...
IDR
315,718.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1315,718.90
*price per unit indicative
"SMC AS Series Tube Speed Controller, 4mm Tube Inlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products