RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar

RS Stock No.:
9160934
Brand:
RS PRO
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
RS stock number 9160934
Product description RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Inlet Connection Type Tube
Maximum Operating Temperature +60 °C
Manufacturer Series CVPU
Maximum Operating Pressure 10 bar
Tube Outlet Connection 4 mm
Minimum Operating Pressure 0 bar
Outlet Connection Type Tube
Tube Inlet Connection 4 mm
Operating Pressure Range 0 → 10 bar
Checking stock...
IDR
81,814.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,814.20
*price per unit indicative
"RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products