RS PRO CVPU Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, 0 → 10bar
- RS Stock No.:
- 9160946
- Brand:
- RS PRO
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
RS stock number | 9160946 |
Product description | RS PRO CVPU Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, 0 → 10bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | CVPU |
Maximum Operating Pressure | 10 bar |
Tube Outlet Connection | 8 mm |
Outlet Connection Type | Tube |
Tube Inlet Connection | 8 mm |
Minimum Operating Pressure | 0 bar |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0 °C |
Inlet Connection Type | Tube |
Operating Pressure Range | 0 → 10 bar |