SMC Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.:
8655998
Mfr. Prt No.:
2543-1/4
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8655998
Product description SMC Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Manufacturer / Brand SMC
Manufacturer part number 2543-1/4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Double Female Sleeve BSPP

Connection of 2 female ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L


Specifications

Attribute Value
Brand SMC
Coupling Gender Male
Thread Standard BSPP
Thread Gender Female
Connection Type Threaded
Manufacturer Series 2543
Threaded Connection G 1/4 Female
Thread Size 1/4
Checking stock...
IDR
29,054.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,054.53
*price per unit indicative
"SMC Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda