RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 9160707
- Brand:
- RS PRO
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
RS stock number | 9160707 |
Product description | RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Brand | RS PRO |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +60 °C |
Connector A - Gender | Male |
Mounting Type | Inline |
Maximum Operating Pressure | 10 bar |
Thread Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector B | Push In 4 mm |
Connector A | R 1/8 Male |
Threaded Connection | R 1/8 Male |