Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection

RS Stock No.:
1369266
Mfr. Prt No.:
6306 10 00WP2
Brand:
Legris

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369266
Product description Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
Manufacturer / Brand Legris
Manufacturer part number 6306 10 00WP2
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
RS stock number 1369266
Product description Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
Manufacturer / Brand Legris
Manufacturer part number 6306 10 00WP2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Legris
Manufacturer Series LF6300 LIQUIfit
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Maximum Operating Pressure 16 bar
Connector A Push In 10 mm
Body Material Polymer
Tube Connection B Push In 10 mm
Tube Connection B - Type Push In
Minimum Operating Temperature -10 °C
Tube Connection A - Tube Size 10 mm
Maximum Operating Temperature +95 °C
Tube Connection A - Type Push In
Tube Connection B - Tube Size 10 mm
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS
Connection Style Tube-to-Tube
Tube Connection A Push In 10 mm
Connector B Push In 10 mm
Checking stock...
IDR
709,056.40
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1709,056.4070,905.64
*price per unit indicative
"Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda