RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m
- RS Stock No.:
- 3119315
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3119315 |
Product description | RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3119315 |
Product description | RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Moulded Connectors with Integral Lead
RS Pro UK Plug to IEC C19 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a UK mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end and an IEC C19 type connector on the other that connects to the appliance. The cable features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending
What is a Power Cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is an IEC C19 Connector?
This power cord is terminated with a fully moulded IEC C19 plug which is used to connect the power cord to a C20 inlet in the appliance. These C19 and C20 connectors have three pins, a 16 A current rating and a maximum operating temperture range of 70°C. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards
Features and Benefits
• Flexible and durable H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• UK BS1363 mains plug with 13 A fuse
• IEC C19 socket connector wth 16 A current rating
• Fully moulded connectors for strength and durability
• Integrated strain relief for connection support and protection
What is This Cable Assembly Used With?
IEC C19 power cords or leads are used in Appliance Class I IT and computer equipment and applications where higher currents are required. These applications include the following:
• High-power workstations and servers
• Uninterruptible power supplies
• Power distribution units
• Large network routers
• Switches
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | IEC C13 |
Connector A Gender | Female |
Outer Sheath Material | PVC |
Connector B | GB BS1363 |
Voltage Rating | 250 V |
Sheath Colour | Black |
Connector B Gender | Male |
Mains Plug Type | Type G - British BS1363 |
Current Rating | 13 A |
Length | 2 m |
Standards Met | BS 136A, BS 4491:1989, EN 60320, IEC 320 |