RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160873
Brand:
RS PRO
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
RS stock number 9160873
Product description RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 6 mm
Finish Nickel Plated
Tube Connection A - Type Push In
Tube Connection A Push In 6 mm
Tube Connection B - Tube Size 6 mm
Maximum Operating Pressure 10 bar
Connector A Push In 6 mm
Tube Connection B Push In 6 mm
Connection Style Tube-to-Tube
Connector B Push In 6 mm
Checking stock...
IDR
322,746.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1322,746.5332,274.65
*price per unit indicative
"RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products