SMC AW20 Filter Regulator, 5μm, G 1/4
- RS Stock No.:
- 8874789
- Mfr. Prt No.:
- AW20-F02BG-B
- Brand:
- SMC
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
RS stock number | 8874789 |
Product description | SMC AW20 Filter Regulator, 5μm, G 1/4 |
Manufacturer / Brand | SMC |
Manufacturer part number | AW20-F02BG-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Minimum Ambient Operating Temperature | -5 °C |
Minimum Process Operating Temperature | -5 °C |
Proof Pressure | 1.5 MPa |
Pressure Gauge Port | G 1/8 |
Maximum Ambient Operating Temperature | +60 °C |
Bowl Material | Polycarbonate |
Manufacturer Series | AW20 |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Filtration Size | 5 µm |
Port Connection | G 1/4 |
Ambient Operating Temperature Range | -5 → +60 °C |
Process Operating Temperature Range | -5 → +60 °C |
Pressure Gauge Port Thread Size | 1/8 in |
Maximum Process Operating Temperature | +60 °C |
Maximum Operating Pressure | 10 bar |
Port Connection Thread Size | 1/4 in |