Schurter IEC C13 Socket to NEMA 5-15 Plug Power Cord, 2.5m

RS Stock No.:
8702212
Mfr. Prt No.:
6009.1315
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8702212
Product description Schurter IEC C13 Socket to NEMA 5-15 Plug Power Cord, 2.5m
Manufacturer / Brand Schurter
Manufacturer part number 6009.1315
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
RS stock number 8702212
Product description Schurter IEC C13 Socket to NEMA 5-15 Plug Power Cord, 2.5m
Manufacturer / Brand Schurter
Manufacturer part number 6009.1315

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS Pro North American NEMA 5-15 to IEC C13 Power Cord

From RS Pro a high quality and durable North American power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with North American NEMA 5-15 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and help prevent damage being caused by excessive bending

APPROVALS : SAA

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a NEMA 5-15 Plug?

This cable assembly is terminated one end with a NEMA 5-15 plug. NEMA stands for the US ’National Electrical Manufacturers Association’. NEMA 5-15 plugs are used for AC mains electricity in North America and other countries that used the same standard. NEMA 5-15P plugs have two poles with one ground pin, are rated for 125 V and are used on domestic electric equipment.

What is an IEC C13 Connector?

The other end of this power cord is terminated with a fully moulded IEC C13 socket which is used to connect the power cord to an appliance that has a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC ’cold connectors’. IEC connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to make sure the connectors meet common global design standards.

Features and Benefits

• Flexible and durable cable with PVC insulation
• NEMA 5-15 plug for use in North American market
• IEC C13 connector
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection

What is This Cable Assembly Used With?

These IEC C13 mains cable leads are for use with IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment


Specifications

Attribute Value
Brand Schurter
Connector A IEC C13
Connector A Gender Female
Connector B NEMA 5-15
Connector B Gender Male
Length 2.5 m
Voltage Rating 125 V ac
Current Rating 10 A
Sheath Colour Black
Checking stock...
IDR
140,762.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,762.38
*price per unit indicative
"Schurter IEC C13 Socket to NEMA 5-15 Plug Power Cord, 2.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda