SMC Membrane Compressed Air Dryer -20°C, IDG10-F02
- RS Stock No.:
- 6679306
- Mfr. Prt No.:
- IDG10-F02
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6679306 |
Product description | SMC Membrane Compressed Air Dryer -20°C, IDG10-F02 |
Manufacturer / Brand | SMC |
Manufacturer part number | IDG10-F02 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6679306 |
Product description | SMC Membrane Compressed Air Dryer -20°C, IDG10-F02 |
Manufacturer / Brand | SMC |
Manufacturer part number | IDG10-F02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Dry Air Systems
Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.
IDG Series, Membrane Air Dryer
SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.
A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.
Note
Flow rates measured as outlet/purge l/min
Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"
Specifications
Attribute | Value |
Brand | SMC |
Minimum Process Operating Temperature | -5 °C |
Inlet Port Thread Standard | G |
Type | Membrane |
Maximum Ambient Operating Temperature | +55 °C |
Typical Flow Rate | 100 (Outlet) L/min, 25 (Purge) L/min |
Inlet Port Size | G 1/4 |
Manufacturer Series | IDG |
Outlet Port Size | G 1/4 |
Minimum Operating Inlet Pressure | 0.3 MPa |
Dew Point | -20 °C |
Maximum Operating Inlet Pressure | 0.85 MPa |
Maximum Process Operating Temperature | +55 °C |
Ambient Operating Temperature Range | -5 → +55 °C |
Minimum Ambient Operating Temperature | -5 °C |
Process Operating Temperature Range | -5 → +55 °C |