SMC G 1/4 Pneumatic Regulator – 0.05MPa to 0.85MPa, 1/4in
- RS Stock No.:
- 0209187
- Mfr. Prt No.:
- ARX20-F02
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0209187 |
Product description | SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in |
Manufacturer / Brand | SMC |
Manufacturer part number | ARX20-F02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
ARX 20 pressure regulators
ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.
Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.
Specifications
Attribute | Value |
Brand | SMC |
Maximum Input Pressure | 2 MPa |
Pressure Gauge Port Size | Rc 1/4 |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 60 L/min |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | ARX20 |
Minimum Outlet Pressure | 0.05 MPa |
Maximum Outlet Pressure | 0.85 MPa |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | Rc |
Port Connection | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Size | 1/4 in |