SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa

RS Stock No.:
2445332
Mfr. Prt No.:
AMG350C-F04D
Brand:
SMC
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
RS stock number 2445332
Product description SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AMG350C-F04D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

LE244490-01L244490-01

Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature +5 °C
Element Material Resin
Maximum Operating Temperature +60 °C
Manufacturer Series AMG
Port Connection Thread Standard G
Maximum Operating Pressure 1.5 MPa
Minimum Operating Pressure 0.15 MPa
Port Connection G 1/2
Typical Flow Rated At 0.7 MPa
Typical Flow 1500 L/min
Port Connection Thread Size 1/2 in
Checking stock...
IDR
3,722,126.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,722,126.54
*price per unit indicative
"SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda