SMC Pneumatic Compact Cylinder 32mm Bore, 125mm Stroke, C55 Series, Double Acting

RS Stock No.:
0165100
Mfr. Prt No.:
CD55B32-125
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0165100
Product description SMC Pneumatic Compact Cylinder 32mm Bore, 125mm Stroke, C55 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CD55B32-125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Note

Fastening elements should be ordered separately.

ISO standard 21287
Compact
Magnetic sensing


Specifications

Attribute Value
Brand SMC
Height 46 mm
Stroke 125 mm
Action Double
Width 46 mm
Length 176 mm
Maximum Operating Pressure 1 MPa
Minimum Operating Temperature -10 °C
Weight 785 g
Cushioning Type Rubber
Maximum Operating Temperature +70 °C
Absolute Maximum Pressure 1.5 MPa
Bore 32 mm
Dimensions 176 x 46 x 46 mm
Manufacturer Series C55
Checking stock...
IDR
1,555,204.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,555,204.03
*price per unit indicative
"SMC Pneumatic Compact Cylinder 32mm Bore, 125mm Stroke, C55 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products