Festo Pneumatic Cylinder 32mm Bore, 50mm Stroke, ADN Series, Double Acting

RS Stock No.:
1215755
Mfr. Prt No.:
ADN-32-50-I-PPS-A
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215755
Product description Festo Pneumatic Cylinder 32mm Bore, 50mm Stroke, ADN Series, Double Acting
Manufacturer / Brand Festo
Manufacturer part number ADN-32-50-I-PPS-A
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
RS stock number 1215755
Product description Festo Pneumatic Cylinder 32mm Bore, 50mm Stroke, ADN Series, Double Acting
Manufacturer / Brand Festo
Manufacturer part number ADN-32-50-I-PPS-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ADN ISO 21287 Pneumatic Cylinders - Pneumatic Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with self adjusting penumatic cushioning helping to reduces noise and vibration, prolongs service life and increase production and productivity.

FESTO ADN Series

Features and Benefits

Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.


Specifications

Attribute Value
Brand Festo
Pneumatic Connection G 1/8
Maximum Operating Pressure 10 bar
Height 47 mm
Minimum Operating Temperature -20 °C
Stroke 50 mm
Cushioning Type Air
Maximum Operating Temperature +80 °C
Bore 32 mm
Dimensions 47 x 47 x 100 mm
Manufacturer Series ADN
Piston Rod Thread Gender Female
Width 47 mm
Length 100 mm
Action Double
Model Number p 572652
Checking stock...
IDR
1,049,948.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,049,948.90
*price per unit indicative
"Festo Pneumatic Cylinder 32mm Bore, 50mm Stroke, ADN Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda