SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.:
7213590
Mfr. Prt No.:
CDQ2B16-10DZ
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7213590
Product description SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CDQ2B16-10DZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -10 °C
Weight 50 g
Maximum Operating Temperature +70 °C
Bore 16 mm
Dimensions 32 x 29 x 29 mm
Manufacturer Series CQ2
Width 29 mm
Length 32 mm
Maximum Operating Pressure 1 MPa
Height 29 mm
Absolute Maximum Pressure 1.5 MPa
Stroke 10 mm
Action Double
Checking stock...
IDR
512,387.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,387.65
*price per unit indicative
"SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda