SMC Pneumatic Compact Cylinder 25mm Bore, 50mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 7213622
- Mfr. Prt No.:
- CDQ2B25-50DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7213622 |
Product description | SMC Pneumatic Compact Cylinder 25mm Bore, 50mm Stroke, CQ2 Series, Double Acting |
Manufacturer / Brand | SMC |
Manufacturer part number | CDQ2B25-50DZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798
Specifications
Attribute | Value |
Brand | SMC |
Minimum Operating Temperature | -10 °C |
Weight | 216 g |
Maximum Operating Temperature | +70 °C |
Bore | 25 mm |
Dimensions | 77.5 x 40 x 40 mm |
Manufacturer Series | CQ2 |
Width | 40 mm |
Length | 77.5 mm |
Maximum Operating Pressure | 1 MPa |
Height | 40 mm |
Absolute Maximum Pressure | 1.5 MPa |
Stroke | 50 mm |
Action | Double |