Festo Pneumatic Cylinder 50mm Bore, 400mm Stroke, DSBC Series, Double Acting

RS Stock No.:
1214780
Mfr. Prt No.:
DSBC-50-400-PPVA-N3
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214780
Product description Festo Pneumatic Cylinder 50mm Bore, 400mm Stroke, DSBC Series, Double Acting
Manufacturer / Brand Festo
Manufacturer part number DSBC-50-400-PPVA-N3
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
RS stock number 1214780
Product description Festo Pneumatic Cylinder 50mm Bore, 400mm Stroke, DSBC Series, Double Acting
Manufacturer / Brand Festo
Manufacturer part number DSBC-50-400-PPVA-N3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Adjustable Pneumatic Cushioning

The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.


Specifications

Attribute Value
Brand Festo
ISO Standard 15552
Maximum Operating Pressure 12 bar
VDMA Standard 24562
Test Weight 1190 g @ 0 mm Stroke
Stroke Interval Weight 56 g @ 10 mm Stroke
Height 64 mm
Minimum Operating Temperature -20 °C
Stroke 400 mm
Weight 1.2 kg
Cushioning Type Air
Maximum Operating Temperature +80 °C
Bore 50 mm
Dimensions 577.8 x 64 x 64 mm
Manufacturer Series DSBC
Piston Rod Thread Gender Male
Width 64 mm
Length 577.8 mm
Action Double
Pneumatic Connection G 1/4
Model Number p 1366958
Checking stock...
IDR
2,178,460.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,178,460.41
*price per unit indicative
"Festo Pneumatic Cylinder 50mm Bore, 400mm Stroke, DSBC Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products