SMC EX250 series Serial Interface
- RS Stock No.:
- 8508855
- Mfr. Prt No.:
- EX250-IE3
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8508855 |
Product description | SMC EX250 series Serial Interface |
Manufacturer / Brand | SMC |
Manufacturer part number | EX250-IE3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Serial Interface Units
EX250 Series
Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.
IP67 Rated
Maximum 32 inputs/32 outputs
Specifications
Attribute | Value |
Brand | SMC |
Minimum Operating Temperature | +5 °C |
Maximum Operating Temperature | +45 °C |
Manufacturer Series | EX250 |