Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min
- RS Stock No.:
- 0517353
- Mfr. Prt No.:
- 9933-11BQ-F1297
- Brand:
- Parker
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
RS stock number | 0517353 |
Product description | Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min |
Manufacturer / Brand | Parker |
Manufacturer part number | 9933-11BQ-F1297 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Parker |
Connection | 1/4 in G |
Strainer or Filter | Filter |
Maximum Flow Rate | 170 L/min |
Working Pressure Range | Maximum of 125 psig |
Suitable Media | Gas, Liquid |
Maximum Working Pressure | 8.5 bar |
Connection Size | 1/4 in |
Thread Standard or Connection Type | G |
Body Material | Nylon |