Black Nitrile Rubber Insulation Roll, 6m x 1000mm x 25mm

RS Stock No.:
0485943
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
RS stock number 0485943
Product description Black Nitrile Rubber Insulation Roll, 6m x 1000mm x 25mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 6 m
Dimensions 6000 x 1000 mm
Thickness 25 mm
Thermal Conductivity 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
Material Nitrile Rubber
Width 1000 mm
Colour Black
Checking stock...
IDR
6,681,283.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,681,283.22
*price per unit indicative
"Black Nitrile Rubber Insulation Roll, 6m x 1000mm x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda