Straight connector,12mm OD 1/2 NPT

RS Stock No.:
4324760
Mfr. Prt No.:
M12MSC1/2N-316
Brand:
Parker
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
RS stock number 4324760
Product description Straight connector,12mm OD 1/2 NPT
Manufacturer / Brand Parker
Manufacturer part number M12MSC1/2N-316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A-LOK® Stainless Steel Tube and Fittings

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

A-LOK® Straight Connector

Note

Dimension A and C shown on line drawing are typical, finger-tight.

o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process

L432471-01

Specifications

Attribute Value
Brand Parker
Thread Standard NPT
Fitting Type Coupler
Fitting Direction Straight
Threaded Connection 1/2 in NPT
Thread Size 1/2 in
Checking stock...
IDR
378,548.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1378,548.01
*price per unit indicative
"Straight connector,12mm OD 1/2 NPT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products