RS PRO Coupler Dust Cap, Stainless Steel
- RS Stock No.:
- 0307342
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
RS stock number | 0307342 |
Product description | RS PRO Coupler Dust Cap, Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Dust plug & Cap
Female coupler dust cap & male adaptor dust plug
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Dust Cap Type | Coupler |
Dimensions | 1.5 in |
Material | Stainless Steel |