RS PRO Coupler Dust Plug, Stainless Steel

RS Stock No.:
0307386
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
RS stock number 0307386
Product description RS PRO Coupler Dust Plug, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cam & Groove Couplings - Stainless Steel

For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.

Dust plug & Cap

Female coupler dust cap & male adaptor dust plug

Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Dimensions 2 in
Material Stainless Steel
Dust Cap Type Coupler
Checking stock...
IDR
691,015.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1691,015.32
*price per unit indicative
"RS PRO Coupler Dust Plug, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda