RS PRO PVC 10m Long Flexible Ducting Reinforced, 38 (Minimum)mm Bend Radius

RS Stock No.:
1369476
Brand:
RS PRO
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
RS stock number 1369476
Product description RS PRO PVC 10m Long Flexible Ducting Reinforced, 38 (Minimum)mm Bend Radius
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Inner Diameter 38 mm
Length 10 m
Suitable Applications Abrasive Materials, Fumes
Reinforced Yes
Colour Dark Grey
Bend Radius (Minimum) 38 mm
Outer Diameter 44.8 mm
Checking stock...
IDR
2,876,293.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,876,293.58
*price per unit indicative
"RS PRO PVC 10m Long Flexible Ducting Reinforced, 38 (Minimum)mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products