RS PRO PVC 10m Long Flexible Ducting Reinforced, 51 (Minimum)mm Bend Radius
- RS Stock No.:
- 1369477
- Brand:
- RS PRO
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
RS stock number | 1369477 |
Product description | RS PRO PVC 10m Long Flexible Ducting Reinforced, 51 (Minimum)mm Bend Radius |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | PVC |
Inner Diameter | 51.6 mm |
Length | 10 m |
Suitable Applications | Abrasive Materials, Fumes |
Reinforced | Yes |
Colour | Dark Grey |
Bend Radius | (Minimum) 51 mm |
Outer Diameter | 58.6 mm |