RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various
- RS Stock No.:
- 1369448
- Brand:
- RS PRO
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
RS stock number | 1369448 |
Product description | RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 10 m |
Bend Radius | 102 (Minimum) mm |
Maximum Operating Temperature | +55 °C |
Suitable Applications | Agriculture, Horticulture, Marine, Slurries |
Outer Diameter | 32 mm |
Material | PVC |
Inner Diameter | 25.4 mm |
Maximum Working Pressure | 8 bar |
Colour | Green |
Minimum Operating Temperature | -10 °C |
Reinforced | Yes |
Operating Temperature Range | -10 → +55 °C |