RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications

RS Stock No.:
1978257
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1978257
Product description RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications
Manufacturer / Brand RS PRO
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
RS stock number 1978257
Product description RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Maximum Operating Temperature +70 °C
Operating Temperature Range -15 to +70 °C
Maximum Working Pressure 10 bar
Minimum Operating Temperature -15 °C
Bend Radius 135 mm
Suitable Applications Water
Outer Diameter 26 mm
Material PVC
Inner Diameter 19 mm
Colour White
Reinforced Yes
Checking stock...
IDR
902,054.00
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1902,054.0090,205.40
*price per unit indicative
"RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products