Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 8mm External Diameter, 50m Long, 21mm
- RS Stock No.:
- 3400526
- Mfr. Prt No.:
- 730080
- Brand:
- Saint Gobain Fluid Transfer
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
RS stock number | 3400526 |
Product description | Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 8mm External Diameter, 50m Long, 21mm |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | 730080 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Saint Gobain Fluid Transfer |
Length | 50 m |
Maximum Operating Temperature | +100 °C |
Material | Versilon™ Nitrile (Rubber) |
Operating Temperature Range | Maximum of +100 °C |
Minimum Operating Temperature | -20 °C |
Bend Radius | 21 mm |
Suitable Applications | Compressed Air |
Outer Diameter | 8 mm |
Inner Diameter | 5 mm |
Colour | Black |
Reinforced | No |