RS PRO PET, PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m LongReinforced, 50mm Bend Radius,

RS Stock No.:
3680205
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3680205
Product description RS PRO PET, PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m LongReinforced, 50mm Bend Radius,
Manufacturer / Brand RS PRO
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
RS stock number 3680205
Product description RS PRO PET, PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m LongReinforced, 50mm Bend Radius,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses

RS Pro Standard Clear Reinforced PVC Hose

An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.

Note

Working Pressure is at +23°C

Features and Benefits

• An effective, functional choice for a diverse range of applications especially when budget is a factor
• Glass clear clarity for excellent visibility
• Excellent resistance to abrasion
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• Suitable for food, water, chemicals, gas, fuel and oils
• EC compliant for food contact applications
• RoHS compliant
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Manufactured in accordance with BS EN ISO 6224
• 3:1 safety factor @ 23°c

Applications

• A wide variety of shop floor air line applications
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• For the transfer of food substances and liquids


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Maximum Operating Temperature +60 °C
Maximum Working Pressure 10 bar
Minimum Operating Temperature -15 °C
Bend Radius 50 mm
Suitable Applications Compressed Air, Food, Water
Outer Diameter 14 mm
Material PET, PVC
Inner Diameter 10 mm
Colour Transparent
Reinforced Yes
Operating Temperature Range -15 → +60 °C
Checking stock...
IDR
851,811.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1851,811.69
*price per unit indicative
"RS PRO PET, PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m LongReinforced, 50mm Bend Radius," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products