RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,

RS Stock No.:
4369634
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4369634
Product description RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
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
RS stock number 4369634
Product description RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Multi-Purpose Reinforced PVC Hose

A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.

Note

Working Pressure is at +20°C

Features and Benefits

• Extremely flexible
• Lightweight and user-friendly
• Excellent kink-resistance
• RoHS compliant
• EC compliant for food contact applications
• High resistance to acids and alkalis
• Good abrasion resistance
• Silicone-free
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +20°C

Product Application Information

• Busy, high volume production lines
• Predominantly used for air supply but can also be used for water


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -15 °C
Bend Radius 29 mm
Suitable Applications Compressed Air, Water
Outer Diameter 12.5 mm
Material PVC
Inner Diameter 8 mm
Colour Black
Reinforced Yes
Length 30 m
Maximum Operating Temperature +60 °C
Maximum Working Pressure 15 bar
Operating Temperature Range -15 → +60 °C
Checking stock...
IDR
1,379,198.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,379,198.61
*price per unit indicative
"RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products