Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel

RS Stock No.:
0307178
Brand:
RS PRO

Technical Reference
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
RS stock number 0307178
Product description Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Type Part A Cam & Groove Adapter
Body Material Stainless Steel
Coupling Gender Male
Thread Gender Female
Threaded Connection 2 in BSPT Female
Thread Size 2 in
Thread Standard BSPT
Coupling Connector Direction Straight
Hose Inner Diameter 2 in
Maximum Working Pressure 17 bar
Checking stock...
IDR
860,412.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1860,412.67
*price per unit indicative
"Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda