Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel
- RS Stock No.:
- 0307213
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0307213 |
Product description | Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Part C Coupler
Cam female x hosetail
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 17 bar |
Coupling Connector Type | Part C Cam & Groove Coupler |
Thread Size | 1 in |
Hose Inner Diameter | 1 in |
Coupling Gender | Male |
Body Material | Stainless Steel |