Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel

RS Stock No.:
0307257
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
RS stock number 0307257
Product description Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cam & Groove Couplings - Stainless Steel

For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.

Part D Coupler

Cam female x female BSPT

Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Hose Inner Diameter 1-1/2 in
Maximum Working Pressure 17 bar
Thread Standard G
Coupling Connector Type Part D Cam & Groove Coupler
Body Material Stainless Steel
Coupling Gender Male
Thread Gender Female
Threaded Connection 1-1/2 in G Female
Thread Size 1-1/2 in
Coupling Connector Direction Straight
Checking stock...
IDR
1,037,466.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,037,466.99
*price per unit indicative
"Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda