Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium
- RS Stock No.:
- 3626756
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
RS stock number | 3626756 |
Product description | Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cam & Groove Couplings - Aluminium
Part D Coupler
Conform to MIL-C-27487
Buna-N sealing ring
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Gender | Male |
Thread Size | 1 in |
Coupling Connector Direction | Straight |
Hose Inner Diameter | 1 in |
Maximum Working Pressure | 17 bar |
Coupling Connector Type | Part D Cam & Groove Coupler |
Body Material | Aluminium |