RS PRO 25m Long Black Hose Pipe, Applications Diesel, Oil, Paraffin, 6.3mm Inner Diam.
- RS Stock No.:
- 0486659
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
RS stock number | 0486659 |
Product description | RS PRO 25m Long Black Hose Pipe, Applications Diesel, Oil, Paraffin, 6.3mm Inner Diam. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Oil Hose 3006
Black, flexible, anti-static compound pressure hose for oil and oil based media. Suitable for diesel, paraffin and grease etc. Extremely hard wearing, weather and ozone resistant. Outer CR rubber coating is self extinguishing. Normally installed using hose clamps but screw fittings can also be used.
Note
CR = Polychloroprene (outer)
NBR = Nitrile Butyl Rubber (inner)
Oil hose
Ester reinforced
Anti-static
Self extinguishing outer CR rubber coating
Black outside and black inside
Antistatic
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 25 m |
Inner Material | SBR |
Suitable Applications | Diesel, Oil, Paraffin |
Inner Diameter | 6.3 mm |
Flexible | Yes |
Colour | Black |
Outer Material | CR |