RS PRO Stainless Steel Single Non Return Valve 1 in BSP

RS Stock No.:
7209282
Brand:
RS PRO
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
RS stock number 7209282
Product description RS PRO Stainless Steel Single Non Return Valve 1 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSP
Thread Standard BSP
Maximum Working Pressure 25 bar
Thread Size 1 in
Type Single
Body Material Stainless Steel
Checking stock...
IDR
3,196,522.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,196,522.75
*price per unit indicative
"RS PRO Stainless Steel Single Non Return Valve 1 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products