RS PRO Gate Valve, 1in

RS Stock No.:
2842569
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
RS stock number 2842569
Product description RS PRO Gate Valve, 1in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Crane Bronze Gate Valves D151 and D237

Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154

L282080-01L282079-01

Specifications

Attribute Value
Brand RS PRO
Handle Height from Center 116 mm
Maximum Working Pressure 20 bar
Connection Size 1 in
Disc Material Bronze
Thread Standard or Connection Type BSPT Female
Body Material Bronze
Connection 1 in BSPT
Checking stock...
IDR
5,206,949.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,206,949.38
*price per unit indicative
"RS PRO Gate Valve, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda