RS PRO Gate Valve, 0.59in
- RS Stock No.:
- 7845721
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7845721 |
Product description | RS PRO Gate Valve, 0.59in |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Gate Compression Valve
Suitable for use with hot and low pressure cold water
Brass construction
Easy to use
Used for isolating water supply to an area
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Standard or Connection Type | Compression |
Body Material | Brass |
Connection | 15 mm Compression |
Handle Height from Center | 80 mm |
Maximum Working Pressure | 16 bar |
Connection Size | 0.59 in |
Disc Material | Mild Steel |