RS PRO Brass Reduced Bore Ball Valve 1/4 in BSP 3 Way
- RS Stock No.:
- 0486312
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0486312 |
Product description | RS PRO Brass Reduced Bore Ball Valve 1/4 in BSP 3 Way |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0486312 |
Product description | RS PRO Brass Reduced Bore Ball Valve 1/4 in BSP 3 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Brass Quarter-Turn L or T Ball Valves
S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
T-Port Configuration Valves are:
• 486-243 - 1/2 in BSPP
• 486-249 - 1/4 in BSPP
• 486-255 - 3/8 in BSPP
• 486-265 - 1 in BSPP
• 486-271 - 1-1/4 in BSPP
• 486-287 - 3/4 in BSPP
L-Port Configuration Valves are:
• 486-176 - 1 in BSP
• 486-312 - 1/4 in BSP
• 486-322 - 3/8 in BSP
• 486-328 - 3/4 in BSP
• 486-338 - 1/2 in BSP
Note
Approvals apply to specific configurations only
WARNING : Freezing of the fluid in the installation may severely damage the valve
APPROVALS : GOST-R (Russia)
Expert Conclusion (Russia)<BR/
Features and Benefits:
Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 30 bar |
Thread Size | 1/4 in |
Safe for Use With | Air, Oil, Steam, Water |
Threaded Connection | 1/4 in BSP |
Type | 3 Way |
Attachment Type | Threaded |
Connection Size mm | 8 mm |
Connection Size inch | 1/4 in |
Body Material | Brass |
Handle Type | Lever |